Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 40 V dc

RS Stock No.: 278-0251Brand: Carlo GavazziManufacturers Part No.: EI3010PPCPL
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Series

EI30

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 28.276

BD 28.276 Each (Exc. Vat)

BD 31.104

BD 31.104 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 40 V dc

BD 28.276

BD 28.276 Each (Exc. Vat)

BD 31.104

BD 31.104 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Series

EI30

Country of Origin

Lithuania