Technical Document
Specifications
Brand
Carlo GavazziSeries
EM112
Cutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
1
Country of Origin
China
Stock information temporarily unavailable.
BD 82.208
BD 82.208 Each (Exc. Vat)
BD 90.429
BD 90.429 Each (inc. VAT)
Carlo Gavazzi 1 Phase LCD Energy Meter
1
BD 82.208
BD 82.208 Each (Exc. Vat)
BD 90.429
BD 90.429 Each (inc. VAT)
Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSeries
EM112
Cutout Width
35mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
8
Number of Phases
1
Country of Origin
China