Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi 1 Phase LCD Energy Meter

RS Stock No.: 223-8041Brand: Carlo GavazziManufacturers Part No.: EM112DINAV01XO1PFB
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM112

Cutout Height

90mm

Cutout Width

35mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

BD 67.126

BD 67.126 Each (Exc. Vat)

BD 73.839

BD 73.839 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter

BD 67.126

BD 67.126 Each (Exc. Vat)

BD 73.839

BD 73.839 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM112

Cutout Height

90mm

Cutout Width

35mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Country of Origin

China