Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 263-2895Brand: Carlo GavazziManufacturers Part No.: EM530DINAV53XO1X
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM530

Cutout Width

53.4mm

Cutout Height

62.41mm

Display Type

LCD

Number Of Digits

8+3

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

Italy

Stock information temporarily unavailable.

BD 106.129

BD 106.129 Each (Exc. Vat)

BD 116.742

BD 116.742 Each (inc. VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

BD 106.129

BD 106.129 Each (Exc. Vat)

BD 116.742

BD 116.742 Each (inc. VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM530

Cutout Width

53.4mm

Cutout Height

62.41mm

Display Type

LCD

Number Of Digits

8+3

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

Italy