Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

Technical Document
Specifications
Brand
Carlo GavazziSeries
EM540
Cutout Width
53.4mm
Cutout Height
62.41mm
Display Type
LCD
Number Of Digits
8+3
Number of Phases
3
Pulse Output
Yes
Meter Type
Energy Meter
Distrelec Product Id
30427231
Country of Origin
China
BD 110.434
BD 110.434 Each (Exc. Vat)
BD 121.477
BD 121.477 Each (inc. VAT)
1
BD 110.434
BD 110.434 Each (Exc. Vat)
BD 121.477
BD 121.477 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSeries
EM540
Cutout Width
53.4mm
Cutout Height
62.41mm
Display Type
LCD
Number Of Digits
8+3
Number of Phases
3
Pulse Output
Yes
Meter Type
Energy Meter
Distrelec Product Id
30427231
Country of Origin
China