Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Current
0.5 (Switching) A, 1 (Carrying) A
Maximum Pressure
57psi
Product details
Carlo Gavazzi FS Series
Carlo Gavazzi FS series of level sensors are economical electromechanical float switches for liquid level sensing. Selectable normally open or normally closed outputs, along with various mounting configurations and housing materials, allow the FS sensors to fit a wide variety of level applications.
BD 22.968
BD 22.968 Each (Exc. Vat)
BD 25.265
BD 25.265 Each (inc. VAT)
1
BD 22.968
BD 22.968 Each (Exc. Vat)
BD 25.265
BD 25.265 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 22.968 |
| 5 - 9 | BD 22.258 |
| 10+ | BD 21.703 |
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST
Body Material
Polypropylene
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Current
0.5 (Switching) A, 1 (Carrying) A
Maximum Pressure
57psi
Product details
Carlo Gavazzi FS Series
Carlo Gavazzi FS series of level sensors are economical electromechanical float switches for liquid level sensing. Selectable normally open or normally closed outputs, along with various mounting configurations and housing materials, allow the FS sensors to fit a wide variety of level applications.
