Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc

RS Stock No.: 859-3351Brand: Carlo GavazziManufacturers Part No.: IA08BSF15POM5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Lithuania

Product details

Type IA, M8 Miniature Short Body

The IA08 proximity sensors are ideal for applications where space is at a premium. They are housed in a stainless steel miniature body which has also been kept as short as possible. Various options are available including configuration for NPN/PNP with both NO and NC types as standard. There is also a choice between a 2m PVC cable and a M8 plug connection option.

Features:
Miniature stainless steel housing M8
Short body
Sensing distance: 1.5 mm or 2.5 mm
Power supply: 10 to 30 V dc
Output: Transistor NPN/PNP, normally open or normally closed
Protection: Short-circuit
LED-indication for output ON
2m PVC cable or M8 plug

Carlo Gavazzi Inductive Proximity Sensors

Stock information temporarily unavailable.

BD 34.496

BD 34.496 Each (Exc. Vat)

BD 37.946

BD 37.946 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc

BD 34.496

BD 34.496 Each (Exc. Vat)

BD 37.946

BD 37.946 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 34.496
3+BD 33.072

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Lithuania

Product details

Type IA, M8 Miniature Short Body

The IA08 proximity sensors are ideal for applications where space is at a premium. They are housed in a stainless steel miniature body which has also been kept as short as possible. Various options are available including configuration for NPN/PNP with both NO and NC types as standard. There is also a choice between a 2m PVC cable and a M8 plug connection option.

Features:
Miniature stainless steel housing M8
Short body
Sensing distance: 1.5 mm or 2.5 mm
Power supply: 10 to 30 V dc
Output: Transistor NPN/PNP, normally open or normally closed
Protection: Short-circuit
LED-indication for output ON
2m PVC cable or M8 plug

Carlo Gavazzi Inductive Proximity Sensors