Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Mounting Type
Non-Flush
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Series
ICB
Country of Origin
Lithuania
BD 31.097
BD 31.097 Each (Exc. Vat)
BD 34.207
BD 34.207 Each (inc. VAT)
1
BD 31.097
BD 31.097 Each (Exc. Vat)
BD 34.207
BD 34.207 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Mounting Type
Non-Flush
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Series
ICB
Country of Origin
Lithuania