Technical Document
Specifications
Brand
Carlo GavazziThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania
Stock information temporarily unavailable.
BD 38.550
BD 38.550 Each (Exc. Vat)
BD 42.405
BD 42.405 Each (inc. VAT)
Carlo Gavazzi Inductive Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link NO/NC, 10 → 30 V dc
1
BD 38.550
BD 38.550 Each (Exc. Vat)
BD 42.405
BD 42.405 Each (inc. VAT)
Carlo Gavazzi Inductive Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania