Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M5, 1.3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 222-4395Brand: Carlo GavazziManufacturers Part No.: ICS05S23F15M5IO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.3 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Country of Origin

Lithuania

BD 21.120

BD 21.120 Each (Exc. Vat)

BD 23.232

BD 23.232 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M5, 1.3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

BD 21.120

BD 21.120 Each (Exc. Vat)

BD 23.232

BD 23.232 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M5, 1.3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.3 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Country of Origin

Lithuania