Carlo Gavazzi Inductive Rectangular Proximity Sensor, 22 mm Detection, PNP NO+NC, 10 → 30 V dc

Technical Document
Specifications
Brand
Carlo GavazziSensor Technology
Inductive
Detection Range
22 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
66mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Depth
40mm
Switching Frequency
200 Hz
Series
IRC40
Country of Origin
Lithuania
BD 34.276
BD 34.276 Each (Exc. Vat)
BD 37.704
BD 37.704 Each (inc. VAT)
1
BD 34.276
BD 34.276 Each (Exc. Vat)
BD 37.704
BD 37.704 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSensor Technology
Inductive
Detection Range
22 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
66mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Depth
40mm
Switching Frequency
200 Hz
Series
IRC40
Country of Origin
Lithuania