Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO/NC, 10 → 30 V dc

RS Stock No.: 263-2910Brand: Carlo GavazziManufacturers Part No.: IRC40SN40M1NA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Switching Frequency

200 Hz

Series

IRC40

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 32.950

BD 32.950 Each (Exc. Vat)

BD 36.245

BD 36.245 Each (inc. VAT)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO/NC, 10 → 30 V dc

BD 32.950

BD 32.950 Each (Exc. Vat)

BD 36.245

BD 36.245 Each (inc. VAT)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Switching Frequency

200 Hz

Series

IRC40

Country of Origin

Lithuania