Carlo Gavazzi Magnetic Proximity Sensor

RS Stock No.: 276-3249Brand: Carlo GavazziManufacturers Part No.: MA3
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Body Style

Rectangular

Sensor Technology

Proximity

Output Type

Reed Switch

Terminal Type

Cable

IP Rating

IP67

Series

MA

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 14.674

BD 14.674 Each (Exc. Vat)

BD 16.141

BD 16.141 Each (inc. VAT)

Carlo Gavazzi Magnetic Proximity Sensor

BD 14.674

BD 14.674 Each (Exc. Vat)

BD 16.141

BD 16.141 Each (inc. VAT)

Carlo Gavazzi Magnetic Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Rectangular

Sensor Technology

Proximity

Output Type

Reed Switch

Terminal Type

Cable

IP Rating

IP67

Series

MA

Country of Origin

Lithuania