Carlo Gavazzi M Series Current Transformer, 5A Input, 5:1

RS Stock No.: 351-099Brand: Carlo GavazziManufacturers Part No.: MI5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

5:1

Series

M

Input Current

5A

Overall Height

45mm

Overall Width

52mm

Overall Depth

16mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Italy

Product details

Current Transformer

Provide a voltage output, which is proportional to the current sensed
The measuring range can be reduced by a factor inversely proportional to the number of primary turns made through the centre hole

You may be interested in
Stock information temporarily unavailable.

BD 25.020

BD 25.020 Each (Exc. Vat)

BD 27.522

BD 27.522 Each (inc. VAT)

Carlo Gavazzi M Series Current Transformer, 5A Input, 5:1

BD 25.020

BD 25.020 Each (Exc. Vat)

BD 27.522

BD 27.522 Each (inc. VAT)

Carlo Gavazzi M Series Current Transformer, 5A Input, 5:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.020
5 - 9BD 24.338
10+BD 23.688
You may be interested in

Technical Document

Specifications

Current Ratio

5:1

Series

M

Input Current

5A

Overall Height

45mm

Overall Width

52mm

Overall Depth

16mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Italy

Product details

Current Transformer

Provide a voltage output, which is proportional to the current sensed
The measuring range can be reduced by a factor inversely proportional to the number of primary turns made through the centre hole

You may be interested in