Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 201-0792Brand: Carlo GavazziManufacturers Part No.: MPFR-M14-4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Electrical Connection

Screw Clamp Terminal

Series

MPF

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 26.246

BD 26.246 Each (Exc. Vat)

BD 28.871

BD 28.871 Each (inc. VAT)

Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

BD 26.246

BD 26.246 Each (Exc. Vat)

BD 28.871

BD 28.871 Each (inc. VAT)

Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Electrical Connection

Screw Clamp Terminal

Series

MPF

Country of Origin

Lithuania