Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi NES Safety Relay, 24V ac/dc, Dual-Channel

RS Stock No.: 857-7536Brand: Carlo GavazziManufacturers Part No.: NES13DB24SA
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

PL ISO 13849-1

e

Series

NES

Width

114mm

Depth

99mm

Performance Level

e

Length

22.5mm

Country of Origin

Lithuania

Product details

Carlo Gavazzi NES Series E-Stop Safety Relay

Carlo Gavazzi NES series Emergency Stop and Safety Gate modules. The NA1 series is characterised by dual channel input and safety output contacts with force guided relay outputs.

Safety Category 4 according to EN 954-1
Category 0 Emergency Stop (EN 60204-1)
2 x 6 A NO safety outputs (NES02D)
3 x 6 A NO safety outputs and 1 x 6 A NC auxiliary output
Automatic / manual or monitored manual reset
Single / double channel operations
LED indication for outputs status and power supply ON
Connection by fixed or detachable terminals

You may be interested in
Stock information temporarily unavailable.

BD 205.012

BD 205.012 Each (Exc. Vat)

BD 225.513

BD 225.513 Each (inc. VAT)

Carlo Gavazzi NES Safety Relay, 24V ac/dc, Dual-Channel

BD 205.012

BD 205.012 Each (Exc. Vat)

BD 225.513

BD 225.513 Each (inc. VAT)

Carlo Gavazzi NES Safety Relay, 24V ac/dc, Dual-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

PL ISO 13849-1

e

Series

NES

Width

114mm

Depth

99mm

Performance Level

e

Length

22.5mm

Country of Origin

Lithuania

Product details

Carlo Gavazzi NES Series E-Stop Safety Relay

Carlo Gavazzi NES series Emergency Stop and Safety Gate modules. The NA1 series is characterised by dual channel input and safety output contacts with force guided relay outputs.

Safety Category 4 according to EN 954-1
Category 0 Emergency Stop (EN 60204-1)
2 x 6 A NO safety outputs (NES02D)
3 x 6 A NO safety outputs and 1 x 6 A NC auxiliary output
Automatic / manual or monitored manual reset
Single / double channel operations
LED indication for outputs status and power supply ON
Connection by fixed or detachable terminals

You may be interested in