Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 857-3503Brand: Carlo GavazziManufacturers Part No.: PA18CLD04TOSADistrelec Article No.: 30407375
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

=20 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

PBTP

Distrelec Product Id

30407375

Country of Origin

Lithuania

Product details

Carlo Gavazzi PA18 Series Sensors

Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.

4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light

Carlo Gavazzi Photoelectric Sensors

Stock information temporarily unavailable.

BD 43.840

BD 43.840 Each (Exc. Vat)

BD 48.224

BD 48.224 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

BD 43.840

BD 43.840 Each (Exc. Vat)

BD 48.224

BD 48.224 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Light Source

LED

IP Rating

IP67

Maximum Current

10 mA

Response Time

=20 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

PBTP

Distrelec Product Id

30407375

Country of Origin

Lithuania

Product details

Carlo Gavazzi PA18 Series Sensors

Carlo Gavazzi PA18 series of sensors provide the user with a cost-effective sensing solution within an industry standard M18 barrel design and PBTP housing. Designed for use within simple applications where a basic, but reliable installation is required. Designed to be easily installed and calibrated without any intricate adjustments. The PA18 series of sensor has a variety of sensing modes available including diffuse, Receiver, Retro-reflective, Thru-Beam and range adjustable.

4-wire connection or plug versions available to accomodate both N/O & N/C outputs depending on the installation
Up to 400mm sensing range
200mA NPN or PNP
Infrared light technology
10-40V DC supply voltage
Make & break switching function with LED status indication
high immunity to ambient light

Carlo Gavazzi Photoelectric Sensors