Carlo Gavazzi Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 100h, SPDT

Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Plug In
Power Supply
External
Width
94mm
Length
36mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
(On) ≤100 ms, (Off) ≤200ms
Country of Origin
Italy
Product details
Carlo Gavazzi Asymmetrical Timer
BD 60.533
BD 60.533 Each (Exc. Vat)
BD 66.586
BD 66.586 Each (inc. VAT)
1
BD 60.533
BD 60.533 Each (Exc. Vat)
BD 66.586
BD 66.586 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Plug In
Power Supply
External
Width
94mm
Length
36mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
(On) ≤100 ms, (Off) ≤200ms
Country of Origin
Italy
Product details