Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi RGC Series Solid State Relay, 42 A Load, DIN Rail, Panel Mount, 660 V ac/dc Load

RS Stock No.: 430-132Brand: Carlo GavazziManufacturers Part No.: RGC1A60CM42GEN
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

42 A

Mounting Type

DIN Rail, Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

42 V ac/dc

Series

RGC

Country of Origin

Malta

Stock information temporarily unavailable.

BD 286.874

BD 286.874 Each (Exc. Vat)

BD 315.561

BD 315.561 Each (inc. VAT)

Carlo Gavazzi RGC Series Solid State Relay, 42 A Load, DIN Rail, Panel Mount, 660 V ac/dc Load

BD 286.874

BD 286.874 Each (Exc. Vat)

BD 315.561

BD 315.561 Each (inc. VAT)

Carlo Gavazzi RGC Series Solid State Relay, 42 A Load, DIN Rail, Panel Mount, 660 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

42 A

Mounting Type

DIN Rail, Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

42 V ac/dc

Series

RGC

Country of Origin

Malta