Carlo Gavazzi RGC Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
RS Stock No.: 201-0828Brand: Carlo GavazziManufacturers Part No.: RGC1A60D25KKEDistrelec Article No.: 30027864

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
42 V ac
Switching Type
Zero Cross
Minimum Load Current
400 mA
Range
RGC
Output Device
Varistor
Series
RGC
Country of Origin
Malta
Stock information temporarily unavailable.
BD 54.566
BD 54.566 Each (Exc. Vat)
BD 60.023
BD 60.023 Each (inc. VAT)
Carlo Gavazzi RGC Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
1
BD 54.566
BD 54.566 Each (Exc. Vat)
BD 60.023
BD 60.023 Each (inc. VAT)
Carlo Gavazzi RGC Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
600 V ac
Minimum Load Voltage
42 V ac
Switching Type
Zero Cross
Minimum Load Current
400 mA
Range
RGC
Output Device
Varistor
Series
RGC
Country of Origin
Malta