Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Power Controller

RS Stock No.: 125-0691Brand: Carlo GavazziManufacturers Part No.: RGC1P23V30EDDistrelec Article No.: 30165402
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Input Type

Analogue

Distrelec Product Id

30165402

Country of Origin

Malta

Product details

RGC1P Series SSR Power Controllers

The RGC1P series of power controllers are supplied with integrated heatsink and are used to control output power of single phase loads with an analogue control input. Switching modes are selectable using a knob on the front of the controller and allows phase angle control, full cycle control, advanced full cycle control and soft starting.
The output of the RGC1P power controllers is protected against overvoltages by an integrated varistor across the output.

Features and Benefits

• 1-pole analogue switching AC solid-state contactors
• Integrated heatsink
• Selectable modes of operation;
- Phase angle
- Full cycle x1, x4 or x16
- Advanced full cycle specific for short wave infrared heaters
- Soft starting for limiting inrush current of loads having a high temperature coefficient
• Rated operational voltage up to 660 V ac
• Rated operation current up to 63 A ac
• Control inputs: 4-20 mA, 0-5 V, 1-5 V, 0-10 V, external potentiometer
• Integrated varistor protection on output
• 2 Front LEDs indicate status of load and control
• 100 kA short circuit current rating according to UL508
• DIN Rail or panel mounting

Stock information temporarily unavailable.

BD 131.906

BD 131.906 Each (Exc. Vat)

BD 145.097

BD 145.097 Each (inc. VAT)

Carlo Gavazzi Power Controller

BD 131.906

BD 131.906 Each (Exc. Vat)

BD 145.097

BD 145.097 Each (inc. VAT)

Carlo Gavazzi Power Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Analogue

Distrelec Product Id

30165402

Country of Origin

Malta

Product details

RGC1P Series SSR Power Controllers

The RGC1P series of power controllers are supplied with integrated heatsink and are used to control output power of single phase loads with an analogue control input. Switching modes are selectable using a knob on the front of the controller and allows phase angle control, full cycle control, advanced full cycle control and soft starting.
The output of the RGC1P power controllers is protected against overvoltages by an integrated varistor across the output.

Features and Benefits

• 1-pole analogue switching AC solid-state contactors
• Integrated heatsink
• Selectable modes of operation;
- Phase angle
- Full cycle x1, x4 or x16
- Advanced full cycle specific for short wave infrared heaters
- Soft starting for limiting inrush current of loads having a high temperature coefficient
• Rated operational voltage up to 660 V ac
• Rated operation current up to 63 A ac
• Control inputs: 4-20 mA, 0-5 V, 1-5 V, 0-10 V, external potentiometer
• Integrated varistor protection on output
• 2 Front LEDs indicate status of load and control
• 100 kA short circuit current rating according to UL508
• DIN Rail or panel mounting