Carlo Gavazzi RGC2 Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac Load, 270 V ac, 190 V dc Control

RS Stock No.: 188-5281Brand: Carlo GavazziManufacturers Part No.: RGC2A60A25KKEDistrelec Article No.: 30427303
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Maximum Control Voltage

270 V ac, 190 V dc

Switching Type

Zero Cross

Control Voltage Range

20 → 270 V ac, 24 → 190 Vdc

Minimum Load Current

250 mA

Number of Poles

2

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Load Voltage Range

42 → 600V ac

Series

RGC2

Dimensions

54 x 102.5 x 110mm

Depth

102.5mm

Special Features

Heat Sinked

Minimum Operating Temperature

-40°C

Height

110mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

54mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Malta

Stock information temporarily unavailable.

BD 135.086

BD 135.086 Each (Exc. Vat)

BD 148.595

BD 148.595 Each (inc. VAT)

Carlo Gavazzi RGC2 Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac Load, 270 V ac, 190 V dc Control

BD 135.086

BD 135.086 Each (Exc. Vat)

BD 148.595

BD 148.595 Each (inc. VAT)

Carlo Gavazzi RGC2 Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac Load, 270 V ac, 190 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

32 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

20 V ac, 24 V dc

Maximum Control Voltage

270 V ac, 190 V dc

Switching Type

Zero Cross

Control Voltage Range

20 → 270 V ac, 24 → 190 Vdc

Minimum Load Current

250 mA

Number of Poles

2

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Load Voltage Range

42 → 600V ac

Series

RGC2

Dimensions

54 x 102.5 x 110mm

Depth

102.5mm

Special Features

Heat Sinked

Minimum Operating Temperature

-40°C

Height

110mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

5 mA

Length

54mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Malta