Carlo Gavazzi RGC Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 190 V dc, 275 V ac Control

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Maximum Control Voltage
190 V dc, 275 V ac
Minimum Control Voltage
20 V ac, 24 V dc
Switching Type
Zero Cross
Control Voltage Range
20 → 275 V ac, 24 → 190 V dc
Minimum Load Current
250 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Varistor
Relay Type
Three Phase
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1 s
Series
RGC
Dimensions
54 x 102.5 x 110mm
Maximum Operating Temperature
+80°C
Depth
102.5mm
Height
110mm
Off State Leakage Current
5 mA
Length
54mm
Operating Temperature Range
-40 → +80°C
Special Features
EMR Alarm Output And Auxiliary Output
Minimum Operating Temperature
-40°C
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
BD 152.570
BD 152.570 Each (Exc. Vat)
BD 167.827
BD 167.827 Each (inc. VAT)
1
BD 152.570
BD 152.570 Each (Exc. Vat)
BD 167.827
BD 167.827 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 152.570 |
5 - 9 | BD 147.906 |
10+ | BD 143.374 |
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac
Minimum Load Voltage
42 V ac
Maximum Control Voltage
190 V dc, 275 V ac
Minimum Control Voltage
20 V ac, 24 V dc
Switching Type
Zero Cross
Control Voltage Range
20 → 275 V ac, 24 → 190 V dc
Minimum Load Current
250 mA
Number of Poles
3
Terminal Type
Screw
Output Device
Varistor
Relay Type
Three Phase
Load Voltage Range
42 → 660V ac
Maximum Turn On Time
1 s
Series
RGC
Dimensions
54 x 102.5 x 110mm
Maximum Operating Temperature
+80°C
Depth
102.5mm
Height
110mm
Off State Leakage Current
5 mA
Length
54mm
Operating Temperature Range
-40 → +80°C
Special Features
EMR Alarm Output And Auxiliary Output
Minimum Operating Temperature
-40°C
Country of Origin
Malta
Product details
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection