Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Carlo Gavazzi RGC3P Series Solid State Relay, 71 A Load, DIN Rail Mount, 660 V ac Load, 10 V dc Control

RS Stock No.: 188-5289Brand: Carlo GavazziManufacturers Part No.: RGC3P60V65C1DFM
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

71 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

180 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Proportional

Control Voltage Range

0 → 10 V dc

Minimum Load Current

1 A

Number of Poles

3

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RGC3P

Maximum Turn On Time

1 s

Load Voltage Range

180 → 660V ac

Dimensions

72 x 141 x 141mm

Minimum Operating Temperature

-40°C

Height

141mm

Maximum Operating Temperature

+70°C

Length

72mm

Operating Temperature Range

-40 → +70°C

Depth

141mm

Special Features

Heat Sinked

Off State Leakage Current

5 mA

Country of Origin

Malta

Stock information temporarily unavailable.

BD 318.953

BD 318.953 Each (Exc. Vat)

BD 350.848

BD 350.848 Each (inc. VAT)

Carlo Gavazzi RGC3P Series Solid State Relay, 71 A Load, DIN Rail Mount, 660 V ac Load, 10 V dc Control

BD 318.953

BD 318.953 Each (Exc. Vat)

BD 350.848

BD 350.848 Each (inc. VAT)

Carlo Gavazzi RGC3P Series Solid State Relay, 71 A Load, DIN Rail Mount, 660 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

71 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac

Minimum Load Voltage

180 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

Proportional

Control Voltage Range

0 → 10 V dc

Minimum Load Current

1 A

Number of Poles

3

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Series

RGC3P

Maximum Turn On Time

1 s

Load Voltage Range

180 → 660V ac

Dimensions

72 x 141 x 141mm

Minimum Operating Temperature

-40°C

Height

141mm

Maximum Operating Temperature

+70°C

Length

72mm

Operating Temperature Range

-40 → +70°C

Depth

141mm

Special Features

Heat Sinked

Off State Leakage Current

5 mA

Country of Origin

Malta