Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 530 V Load, 32 V Control

RS Stock No.: 479-0404Brand: Carlo GavazziManufacturers Part No.: RM1A48D100Distrelec Article No.: 13745037
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

100 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Output Device

Thyristor

Load Voltage Range

42 → 440V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Distrelec Product Id

13745037

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays

Stock information temporarily unavailable.

BD 86.356

BD 86.356 Each (Exc. Vat)

BD 94.992

BD 94.992 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 530 V Load, 32 V Control

BD 86.356

BD 86.356 Each (Exc. Vat)

BD 94.992

BD 94.992 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 530 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 86.356
5 - 9BD 82.846
10+BD 80.976

Technical Document

Specifications

Maximum Load Current

100 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Output Device

Thyristor

Load Voltage Range

42 → 440V ac

Dimensions

44.8 x 58.2 x 28.8mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Depth

58.2mm

Distrelec Product Id

13745037

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays