Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 660 V Load, 32 V Control

RS Stock No.: 479-0432Brand: Carlo GavazziManufacturers Part No.: RM1A60D100
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

100 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Output Device

Thyristor

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Depth

58.2mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays

Stock information temporarily unavailable.

BD 97.999

BD 97.999 Each (Exc. Vat)

BD 107.799

BD 107.799 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 660 V Load, 32 V Control

BD 97.999

BD 97.999 Each (Exc. Vat)

BD 107.799

BD 107.799 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 100 A rms Load, Panel Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 97.999
5 - 9BD 93.984
10+BD 91.944

Technical Document

Specifications

Maximum Load Current

100 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Output Device

Thyristor

Load Voltage Range

42 → 660V ac

Dimensions

44.8 x 58.2 x 28.8mm

Depth

58.2mm

Height

28.8mm

Length

44.8mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Product details

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B

Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Zero Voltage Relays