Carlo Gavazzi Solid State Relay, 50 A rms Load, Panel Mount, 280 V Load

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Switching Type
Analogue
Control Voltage Range
4 → 20 mA
Minimum Load Current
250 mA
Output Device
Thyristor
Load Voltage Range
90 → 280V ac
Dimensions
58.2 x 44.8 x 28.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
44.8mm
Height
28.8mm
Length
58.2mm
Operating Temperature Range
-20 → +70°C
Country of Origin
Malta
Product details
RM1E Series single phase solid state back panel mount relay
Relay with 4-20 mA analogue controller
For resistive and slightly inductive loads
Analogue switching (phase angle controller)
IP20 rating
Variable intensity LED proportional to the control current
Integrated mains filter
Frequency from 45 to 65 Hz
Approvals
UL, cUL, CSA certifications
Proportional and Power
BD 100.056
BD 100.056 Each (Exc. Vat)
BD 110.062
BD 110.062 Each (inc. VAT)
1
BD 100.056
BD 100.056 Each (Exc. Vat)
BD 110.062
BD 110.062 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 100.056 |
5 - 9 | BD 95.964 |
10+ | BD 93.885 |
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V
Switching Type
Analogue
Control Voltage Range
4 → 20 mA
Minimum Load Current
250 mA
Output Device
Thyristor
Load Voltage Range
90 → 280V ac
Dimensions
58.2 x 44.8 x 28.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
44.8mm
Height
28.8mm
Length
58.2mm
Operating Temperature Range
-20 → +70°C
Country of Origin
Malta
Product details
RM1E Series single phase solid state back panel mount relay
Relay with 4-20 mA analogue controller
For resistive and slightly inductive loads
Analogue switching (phase angle controller)
IP20 rating
Variable intensity LED proportional to the control current
Integrated mains filter
Frequency from 45 to 65 Hz
Approvals
UL, cUL, CSA certifications