Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi RP1 Series Solid State Relay, 6 A Load, PCB Mount, 400 V ac Load, 32 Vdc Control

RS Stock No.: 272-6002Brand: Carlo GavazziManufacturers Part No.: RP1A40D6
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China

Stock information temporarily unavailable.

BD 13.756

BD 13.756 Each (Exc. Vat)

BD 15.132

BD 15.132 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 6 A Load, PCB Mount, 400 V ac Load, 32 Vdc Control

BD 13.756

BD 13.756 Each (Exc. Vat)

BD 15.132

BD 15.132 Each (inc. VAT)

Carlo Gavazzi RP1 Series Solid State Relay, 6 A Load, PCB Mount, 400 V ac Load, 32 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

6 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Country of Origin

China