Carlo Gavazzi Soft Starter, , 4 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 785-0754Brand: Carlo GavazziManufacturers Part No.: RSGD4016F0VD20
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Overall Depth

109.8mm

Series

RSGD

Country of Origin

Malta

Product details

RSGD - Soft Starter, Three Phase

RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.

Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays

Carlo Gavazzi

Stock information temporarily unavailable.

BD 170.533

BD 170.533 Each (Exc. Vat)

BD 187.586

BD 187.586 Each (inc. VAT)

Carlo Gavazzi Soft Starter, , 4 kW, 400 V ac, 3 Phase, IP20

BD 170.533

BD 170.533 Each (Exc. Vat)

BD 187.586

BD 187.586 Each (inc. VAT)

Carlo Gavazzi Soft Starter, , 4 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Overall Depth

109.8mm

Series

RSGD

Country of Origin

Malta

Product details

RSGD - Soft Starter, Three Phase

RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.

Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays

Carlo Gavazzi