Carlo Gavazzi RSGD Soft Starter, 55 Amps, 400 V, 2 Phase, IP20

RS Stock No.: 263-2925Brand: Carlo GavazziManufacturers Part No.: RSGD4055E0VX310C
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

55 Amps

Range

RSGD

Motor Starter Type

Soft Start

Voltage Rating

400 V

Phase

2

Current Rating

55 A

IP Rating

IP20

Country of Origin

Malta

Stock information temporarily unavailable.

BD 472.906

BD 472.906 Each (Exc. Vat)

BD 520.197

BD 520.197 Each (inc. VAT)

Carlo Gavazzi RSGD Soft Starter, 55 Amps, 400 V, 2 Phase, IP20

BD 472.906

BD 472.906 Each (Exc. Vat)

BD 520.197

BD 520.197 Each (inc. VAT)

Carlo Gavazzi RSGD Soft Starter, 55 Amps, 400 V, 2 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

55 Amps

Range

RSGD

Motor Starter Type

Soft Start

Voltage Rating

400 V

Phase

2

Current Rating

55 A

IP Rating

IP20

Country of Origin

Malta