Carlo Gavazzi Solid State Relay, 25 A rms Load, Panel Mount, 660 V Load, 32 V Control

RS Stock No.: 479-0707Brand: Carlo GavazziManufacturers Part No.: RZ3A60D25
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Depth

73.5mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays

Stock information temporarily unavailable.

BD 137.731

BD 137.731 Each (Exc. Vat)

BD 151.504

BD 151.504 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 25 A rms Load, Panel Mount, 660 V Load, 32 V Control

BD 137.731

BD 137.731 Each (Exc. Vat)

BD 151.504

BD 151.504 Each (inc. VAT)

Carlo Gavazzi Solid State Relay, 25 A rms Load, Panel Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 137.731
5 - 9BD 132.121
10+BD 130.146

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Load Voltage Range

42 → 660V ac

Dimensions

103 x 73.5 x 41mm

Depth

73.5mm

Height

41mm

Length

103mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Malta

Product details

RZ3A Series solid state back panel mount relay

Three-phase AC solid state
back panel mount relay
Zero crossing switch

IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter

Approvals

UL, cUL, CSA

Zero Voltage Relays