Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc

RS Stock No.: 857-7375Brand: Carlo GavazziManufacturers Part No.: SPD12601
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

SPD

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Dimensions

40.5 x 90 x 114mm

Height

90mm

Width

90mm

Depth

114mm

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

504000h

Load Regulation

±0.5%

Country of Origin

Taiwan, Province Of China

Product details

Carlo Gavazzi SPD Series Switch Mode Power Supply

SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail

Switch Mode - Carlo Gavazzi

Stock information temporarily unavailable.

BD 50.958

BD 50.958 Each (Exc. Vat)

BD 56.054

BD 56.054 Each (inc. VAT)

Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc

BD 50.958

BD 50.958 Each (Exc. Vat)

BD 56.054

BD 56.054 Each (inc. VAT)

Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SPD

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Dimensions

40.5 x 90 x 114mm

Height

90mm

Width

90mm

Depth

114mm

Maximum Temperature

+71°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

504000h

Load Regulation

±0.5%

Country of Origin

Taiwan, Province Of China

Product details

Carlo Gavazzi SPD Series Switch Mode Power Supply

SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail

Switch Mode - Carlo Gavazzi