Carlo Gavazzi Conductive Level Probe, Relay Output, Cable, Nylon 6 Body

RS Stock No.: 857-3590Brand: Carlo GavazziManufacturers Part No.: VNI4
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Conductive

Mounting Type

Cable

Switch Output

Relay

Body Material

Nylon 6

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Maximum Pressure

10bar

Country of Origin

Lithuania

Product details

Carlo Gavazzi VNI Series Conductive Level Sensor Probe

Premium range of level sensor probes from Carlo Gavazzi provide the user with a reliable measurement or conductive liquids. This is achieved by the amplifier relay used, and the sensors are delivered with standard length electrodes and can be cut to length to ensure your application is covered

Available in various electrode options ranging from 1 to 4
Isolated or unisolated electrode options available
Various thread forms available inlcuding 1/2", 1" & 1 1/2"

Conductive Level Probes

Stock information temporarily unavailable.

BD 83.237

BD 83.237 Each (Exc. Vat)

BD 91.561

BD 91.561 Each (inc. VAT)

Carlo Gavazzi Conductive Level Probe, Relay Output, Cable, Nylon 6 Body

BD 83.237

BD 83.237 Each (Exc. Vat)

BD 91.561

BD 91.561 Each (inc. VAT)

Carlo Gavazzi Conductive Level Probe, Relay Output, Cable, Nylon 6 Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Conductive

Mounting Type

Cable

Switch Output

Relay

Body Material

Nylon 6

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Maximum Pressure

10bar

Country of Origin

Lithuania

Product details

Carlo Gavazzi VNI Series Conductive Level Sensor Probe

Premium range of level sensor probes from Carlo Gavazzi provide the user with a reliable measurement or conductive liquids. This is achieved by the amplifier relay used, and the sensors are delivered with standard length electrodes and can be cut to length to ensure your application is covered

Available in various electrode options ranging from 1 to 4
Isolated or unisolated electrode options available
Various thread forms available inlcuding 1/2", 1" & 1 1/2"

Conductive Level Probes