Carlo Gavazzi VP Series Level Sensor Level Sensor, SCR Output, Threaded, Plastic Body

RS Stock No.: 276-3491Brand: Carlo GavazziManufacturers Part No.: VP02-230TB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

SCR

Body Material

Plastic

Cable Length

2m

Series

VP

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 41.464

BD 41.464 Each (Exc. Vat)

BD 45.610

BD 45.610 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, SCR Output, Threaded, Plastic Body

BD 41.464

BD 41.464 Each (Exc. Vat)

BD 45.610

BD 45.610 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, SCR Output, Threaded, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

SCR

Body Material

Plastic

Cable Length

2m

Series

VP

Country of Origin

Lithuania