Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
PNP
Body Material
Metal
Cable Length
2m
Series
VP
Country of Origin
Lithuania
Stock information temporarily unavailable.
BD 113.558
BD 113.558 Each (Exc. Vat)
BD 124.914
BD 124.914 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Metal Body
1
BD 113.558
BD 113.558 Each (Exc. Vat)
BD 124.914
BD 124.914 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Metal Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
PNP
Body Material
Metal
Cable Length
2m
Series
VP
Country of Origin
Lithuania