Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
NPN
Body Material
Metal
Cable Length
2m
Series
VP
Country of Origin
Lithuania
Stock information temporarily unavailable.
BD 129.822
BD 129.822 Each (Exc. Vat)
BD 142.804
BD 142.804 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, NPN Output, Threaded, Metal Body
1
BD 129.822
BD 129.822 Each (Exc. Vat)
BD 142.804
BD 142.804 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, NPN Output, Threaded, Metal Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
NPN
Body Material
Metal
Cable Length
2m
Series
VP
Country of Origin
Lithuania