Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 750VA Site Transformer, 230V ac Primary, ±110V ac Secondary, 8.18A O/P

RS Stock No.: 260-4345Brand: Carroll & MeynellManufacturers Part No.: CM1500WM0
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±110V ac

Power Rating

750VA

Output Current

8.18A

Series

CM1500WM0

Plug Type

Hard Wire L-N-E

Weight

10.5kg

Length

200mm

Width

176mm

Depth

226mm

Dimensions

200 x 176 x 226mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase, 230Vac Input, 110Vac Output Transformers

High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.

Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case

Stock information temporarily unavailable.

BD 257.014

BD 257.014 Each (Exc. Vat)

BD 282.715

BD 282.715 Each (inc. VAT)

Carroll & Meynell 750VA Site Transformer, 230V ac Primary, ±110V ac Secondary, 8.18A O/P

BD 257.014

BD 257.014 Each (Exc. Vat)

BD 282.715

BD 282.715 Each (inc. VAT)

Carroll & Meynell 750VA Site Transformer, 230V ac Primary, ±110V ac Secondary, 8.18A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±110V ac

Power Rating

750VA

Output Current

8.18A

Series

CM1500WM0

Plug Type

Hard Wire L-N-E

Weight

10.5kg

Length

200mm

Width

176mm

Depth

226mm

Dimensions

200 x 176 x 226mm

Mounting Type

Wall Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Country of Origin

United Kingdom

Product details

Single Phase, 230Vac Input, 110Vac Output Transformers

High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.

Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case