Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Carroll & Meynell 3 Phase 2.4 kVA, Calculated Variac, 3 Output, 415V ac

RS Stock No.: 436-8934Brand: Carroll & MeynellManufacturers Part No.: CMV 2F-3
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

415V ac

Secondary Voltage Rating

0 → 415 V ac, 0 → 470 V ac

Power Rating

2.4 kVA, Calculated

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Screw, Stud

Weight

10kg

Dimensions

133 x 110 x 435mm

Depth

435mm

Length

133mm

Construction

Open

Width

110mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 3 Phase 2.4 kVA, Calculated Variac, 3 Output, 415V ac

P.O.A.

Carroll & Meynell 3 Phase 2.4 kVA, Calculated Variac, 3 Output, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

415V ac

Secondary Voltage Rating

0 → 415 V ac, 0 → 470 V ac

Power Rating

2.4 kVA, Calculated

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

3

Number of Outputs

3

Termination Type

Screw, Stud

Weight

10kg

Dimensions

133 x 110 x 435mm

Depth

435mm

Length

133mm

Construction

Open

Width

110mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in