Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell 1 Phase 1.2kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3619Brand: Carroll & MeynellManufacturers Part No.: CMV 5F-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

1.2kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8kg

Dimensions

197 x 173 x 147mm

Depth

147mm

Length

197mm

Width

173mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 1.2kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 1.2kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

1.2kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8kg

Dimensions

197 x 173 x 147mm

Depth

147mm

Length

197mm

Width

173mm

Country of Origin

India

You may be interested in