Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carroll & Meynell Splitter Box, 110V ac Primary, 110V ac Secondary, 16A O/P

RS Stock No.: 347-6696Brand: Carroll & MeynellManufacturers Part No.: EOU 4F
brand-logo
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

110V ac

Secondary Voltage Rating

110V ac

Output Current

16A

Series

EOU 4F

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

2.5kg

Length

225mm

Width

225mm

Depth

210mm

Dimensions

225 x 210 x 230mm

Mounting Type

Free Standing

Country of Origin

United Kingdom

Product details

4-Way Extension Outlet Unit 110Vac

Lightweight, portable, strong GRP stand with carry handle
Approx. 5m cable with 3 pin 16A (BS 4343) plug
Ideal for use with portable transformers and power tools

You may be interested in
Stock information temporarily unavailable.

BD 88.016

BD 88.016 Each (Exc. Vat)

BD 96.818

BD 96.818 Each (inc. VAT)

Carroll & Meynell Splitter Box, 110V ac Primary, 110V ac Secondary, 16A O/P

BD 88.016

BD 88.016 Each (Exc. Vat)

BD 96.818

BD 96.818 Each (inc. VAT)

Carroll & Meynell Splitter Box, 110V ac Primary, 110V ac Secondary, 16A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

110V ac

Secondary Voltage Rating

110V ac

Output Current

16A

Series

EOU 4F

Plug Type

BS EN 60309

Socket Type

BS EN 60309

Weight

2.5kg

Length

225mm

Width

225mm

Depth

210mm

Dimensions

225 x 210 x 230mm

Mounting Type

Free Standing

Country of Origin

United Kingdom

Product details

4-Way Extension Outlet Unit 110Vac

Lightweight, portable, strong GRP stand with carry handle
Approx. 5m cable with 3 pin 16A (BS 4343) plug
Ideal for use with portable transformers and power tools

You may be interested in