Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V, 13A

RS Stock No.: 117-6021Brand: Carroll & MeynellManufacturers Part No.: MVT1.4k/5A-1E
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V

Power Rating

1.4kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

13kg

Dimensions

275 x 210 x 270mm

Primary Current Rating

13A

Length

275mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Construction

Enclosed

Country of Origin

United Kingdom

Product details

Carroll & Meynell MVT Enclosed Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug

Variable Auto Transformers

Stock information temporarily unavailable.

BD 641.003

BD 641.003 Each (Exc. Vat)

BD 705.103

BD 705.103 Each (inc. VAT)

Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V, 13A

BD 641.003

BD 641.003 Each (Exc. Vat)

BD 705.103

BD 705.103 Each (inc. VAT)

Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

240V

Power Rating

1.4kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Weight

13kg

Dimensions

275 x 210 x 270mm

Primary Current Rating

13A

Length

275mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Construction

Enclosed

Country of Origin

United Kingdom

Product details

Carroll & Meynell MVT Enclosed Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug

Variable Auto Transformers