Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Casio FX-85GTX Battery & Solar Powered Scientific Calculator

RS Stock No.: 181-0190Brand: CasioManufacturers Part No.: FX-85GTX
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Scientific

Characters/Digits Per Line

10+2

Model

FX-85GTX

Power Source

Battery, Solar

Battery Included

Yes

Weight

90g

Battery Size

LR44

Height

12mm

Length

166mm

Colour

Black

Width

77mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio FX-85GTX Battery & Solar Powered Scientific Calculator

P.O.A.

Casio FX-85GTX Battery & Solar Powered Scientific Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Scientific

Characters/Digits Per Line

10+2

Model

FX-85GTX

Power Source

Battery, Solar

Battery Included

Yes

Weight

90g

Battery Size

LR44

Height

12mm

Length

166mm

Colour

Black

Width

77mm

Country of Origin

China

You may be interested in