Casio FX-991EX Battery & Solar Powered Scientific Calculator

RS Stock No.: 146-3074Brand: CasioManufacturers Part No.: FX-991EX
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Scientific

Display Lines

2

Characters/Digits Per Line

16/1+10/1

Model

FX-991EX

Power Source

Battery, Solar

Battery Included

Yes

Weight

90g

Battery Size

LR44

Height

11mm

Length

165mm

Colour

Silver

Width

77mm

Stock information temporarily unavailable.

P.O.A.

Casio FX-991EX Battery & Solar Powered Scientific Calculator

P.O.A.

Casio FX-991EX Battery & Solar Powered Scientific Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Casio

Type

Scientific

Display Lines

2

Characters/Digits Per Line

16/1+10/1

Model

FX-991EX

Power Source

Battery, Solar

Battery Included

Yes

Weight

90g

Battery Size

LR44

Height

11mm

Length

165mm

Colour

Silver

Width

77mm