Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Casio Black on Clear Label Printer Tape, 8 m Length, 12 mm Width

RS Stock No.: 223-5393Brand: CasioManufacturers Part No.: XR-12X1-W-DJ
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Casio

Tape Width

12 mm

Works With Printer Models

KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Product details

Casio Machine Tapes

Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200

Stock information temporarily unavailable.

BD 9.658

BD 9.658 Each (Exc. Vat)

BD 10.624

BD 10.624 Each (inc. VAT)

Casio Black on Clear Label Printer Tape, 8 m Length, 12 mm Width

BD 9.658

BD 9.658 Each (Exc. Vat)

BD 10.624

BD 10.624 Each (inc. VAT)

Casio Black on Clear Label Printer Tape, 8 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Casio

Tape Width

12 mm

Works With Printer Models

KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Product details

Casio Machine Tapes

Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200