Technical Document
Specifications
Brand
CasioTape Width
12 mm
Works With Printer Models
KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200
Background Colour
White
Print Colour
Black
Laminated
Yes
Tape Length
8 m
Label Quantity
1 Roll
Product details
Casio Machine Tapes
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
1
BD 9.658
BD 9.658 Each (Exc. Vat)
BD 10.624
BD 10.624 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CasioTape Width
12 mm
Works With Printer Models
KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200
Background Colour
White
Print Colour
Black
Laminated
Yes
Tape Length
8 m
Label Quantity
1 Roll
Product details
Casio Machine Tapes
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200