Castle Sonus GA116L Class 1 Datalogging Sound Level Meter, 30dB to 140dB, 20kHz max

RS Stock No.: 909-3749Brand: CastleManufacturers Part No.: 01GA116L
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA116L Class 1

Country of Origin

United Kingdom

Product details

Castle GA116L Sonus Class 1 Data-logging Sound Level Meter

Castle GA116L is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’. It is fully compliant with European and International standards. The GA257L is supplied with dBdataPro LITE PC software for downloading data from the instrument.

Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Supplied with

dBdataLITE PC software

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1

Stock information temporarily unavailable.

BD 953.656

BD 953.656 Each (Exc. Vat)

BD 1,049.022

BD 1,049.022 Each (inc. VAT)

Castle Sonus GA116L Class 1 Datalogging Sound Level Meter, 30dB to 140dB, 20kHz max

Calibration type

BD 953.656

BD 953.656 Each (Exc. Vat)

BD 1,049.022

BD 1,049.022 Each (inc. VAT)

Castle Sonus GA116L Class 1 Datalogging Sound Level Meter, 30dB to 140dB, 20kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

LCD

Battery Type

9V PP3

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

-10°C

Model Number p

Sonus GA116L Class 1

Country of Origin

United Kingdom

Product details

Castle GA116L Sonus Class 1 Data-logging Sound Level Meter

Castle GA116L is designed for industrial safety officers and safety managers, for compliance with ’The Control of Noise at Work regulations 2005’. It is fully compliant with European and International standards. The GA257L is supplied with dBdataPro LITE PC software for downloading data from the instrument.

Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection ’A’, ’C’ or ’Z’
Channel independent Time weighting selection ’Slow’, ’Fast’ or ’Impulse’
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic

Supplied with

dBdataLITE PC software

Standards

IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1