Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Castle VK042 Vibration Meter - Acceleration, 3 Axis

RS Stock No.: 204-1600Brand: CastleManufacturers Part No.: 05VK042
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration

Number of Axis

3

Maximum Acceleration

3.5g

Minimum Acceleration

0.001g

Maximum Operating Temperature

+50°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

1.5V AA

Model Number p

VK042

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,801.275

BD 1,801.275 Each (Exc. Vat)

BD 1,981.403

BD 1,981.403 Each (inc. VAT)

Castle VK042 Vibration Meter - Acceleration, 3 Axis

BD 1,801.275

BD 1,801.275 Each (Exc. Vat)

BD 1,981.403

BD 1,981.403 Each (inc. VAT)

Castle VK042 Vibration Meter - Acceleration, 3 Axis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration

Number of Axis

3

Maximum Acceleration

3.5g

Minimum Acceleration

0.001g

Maximum Operating Temperature

+50°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

1.5V AA

Model Number p

VK042

Country of Origin

United Kingdom