Castle GA2006S Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

RS Stock No.: 909-1904Brand: CastleManufacturers Part No.: 01GA2006S
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

20.4g

Minimum Acceleration

0.00051g

Maximum Displacement

165000µm

Minimum Displacement

4µm

Maximum Velocity

2500mm/s

Minimum Velocity

0.06mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

Rechargeable NiMH

Model Number p

GA2006S

Country of Origin

United Kingdom

Product details

Castle GA2006S Vexo Single Axis General Purpose Vibration Meter

Castle GA2006S is a robust vibration meter dedicated to the assessment of machinery, condition-monitoring and general industrial measurements. A full colour display and rechargeable battery pack make this unit a powerful industrial tool.

Stores up to 992 individual recordings
Acceleration, Velocity & Displacement
Parameters: rms, max rms, Time Averaged, Peak (Pk to Pk for Displacement), Crest Factor
Over Load and Under Range indicators
Operating mode selection for simple setup: Bearings, Machine, Pump, User
Visual alarms for modes: Bearings, Machine, Pump
Can be used in conjunction with a sound level meter to trace the source of a sound

Supplied with

Accelerometer with 1m cable, hand held spike probe, VibdataLITE PC software, USB cable, rechargeable battery pack, battery charger, instrument carry case, pen, Quick Start guide, user manual (electronic)

Standards

BS ISO 10816-1 : 1995 + A1 : 2009, BS ISO 10816-3 : 2009, BS ISO 10816-7 : 2009

Stock information temporarily unavailable.

BD 672.788

BD 672.788 Each (Exc. Vat)

BD 740.067

BD 740.067 Each (inc. VAT)

Castle GA2006S Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

BD 672.788

BD 672.788 Each (Exc. Vat)

BD 740.067

BD 740.067 Each (inc. VAT)

Castle GA2006S Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

20.4g

Minimum Acceleration

0.00051g

Maximum Displacement

165000µm

Minimum Displacement

4µm

Maximum Velocity

2500mm/s

Minimum Velocity

0.06mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

OLED

Keypad Type

Tactile

Battery Type

Rechargeable NiMH

Model Number p

GA2006S

Country of Origin

United Kingdom

Product details

Castle GA2006S Vexo Single Axis General Purpose Vibration Meter

Castle GA2006S is a robust vibration meter dedicated to the assessment of machinery, condition-monitoring and general industrial measurements. A full colour display and rechargeable battery pack make this unit a powerful industrial tool.

Stores up to 992 individual recordings
Acceleration, Velocity & Displacement
Parameters: rms, max rms, Time Averaged, Peak (Pk to Pk for Displacement), Crest Factor
Over Load and Under Range indicators
Operating mode selection for simple setup: Bearings, Machine, Pump, User
Visual alarms for modes: Bearings, Machine, Pump
Can be used in conjunction with a sound level meter to trace the source of a sound

Supplied with

Accelerometer with 1m cable, hand held spike probe, VibdataLITE PC software, USB cable, rechargeable battery pack, battery charger, instrument carry case, pen, Quick Start guide, user manual (electronic)

Standards

BS ISO 10816-1 : 1995 + A1 : 2009, BS ISO 10816-3 : 2009, BS ISO 10816-7 : 2009