Castle GA2008 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

RS Stock No.: 909-1894Brand: CastleManufacturers Part No.: 01GA2008
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

100g

Minimum Acceleration

0.1g

Maximum Displacement

1000µm

Minimum Displacement

0.1µm

Maximum Velocity

1000mm/s

Minimum Velocity

0.1mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

9V PP3

Model Number p

GA2008

Country of Origin

United Kingdom

Product details

Castle GA2008 Exilis General Purpose Pocket Vibration Meter

Castle GA2008 is a small, lightweight, reliable instrument providing all the fundamental vibration measurements in a single key stroke, at an economical price. It is designed for production managers, maintenance engineers and anyone carrying out condition-monitoring tasks.

Integral mechanical and linear filters
Data-logging of 9 data points
Acceleration, Velocity & Displacement parameters
Measurement in rms, Max rms and peak values
Can be used in conjunction with a sound level meter to trace the source of a sound

Supplied with

Accelerometer, cable, spike probe, magnet, case

You may be interested in
Stock information temporarily unavailable.

BD 612.150

BD 612.150 Each (Exc. Vat)

BD 673.365

BD 673.365 Each (inc. VAT)

Castle GA2008 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis

BD 612.150

BD 612.150 Each (Exc. Vat)

BD 673.365

BD 673.365 Each (inc. VAT)

Castle GA2008 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Castle

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

1

Maximum Acceleration

100g

Minimum Acceleration

0.1g

Maximum Displacement

1000µm

Minimum Displacement

0.1µm

Maximum Velocity

1000mm/s

Minimum Velocity

0.1mm/s

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

9V PP3

Model Number p

GA2008

Country of Origin

United Kingdom

Product details

Castle GA2008 Exilis General Purpose Pocket Vibration Meter

Castle GA2008 is a small, lightweight, reliable instrument providing all the fundamental vibration measurements in a single key stroke, at an economical price. It is designed for production managers, maintenance engineers and anyone carrying out condition-monitoring tasks.

Integral mechanical and linear filters
Data-logging of 9 data points
Acceleration, Velocity & Displacement parameters
Measurement in rms, Max rms and peak values
Can be used in conjunction with a sound level meter to trace the source of a sound

Supplied with

Accelerometer, cable, spike probe, magnet, case

You may be interested in