Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 12, EU 47

RS Stock No.: 899-7602Brand: CATManufacturers Part No.: Electric Hi Black size 12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 12, EU 47

P.O.A.

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware

You may be interested in